
PMNF1-3F-3K | |
|---|---|
DigiKey Part Number | 298-PMNF1-3F-3KTR-ND - Tape & Reel (TR) 298-PMNF1-3F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMNF1-3F-3K |
Description | CONN SPADE TERM 18-22AWG M3 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M3 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.232" (5.90mm) | |
Length - Overall | 0.790" (20.06mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.146" (3.71mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥6.20200 | ¥62.02 |
| 25 | ¥6.02360 | ¥150.59 |
| 50 | ¥5.89440 | ¥294.72 |
| 100 | ¥5.76790 | ¥576.79 |
| 250 | ¥5.60404 | ¥1,401.01 |
| 500 | ¥5.48332 | ¥2,741.66 |
| 1,000 | ¥5.36497 | ¥5,364.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.18241 | ¥15,547.23 |
| 6,000 | ¥5.07028 | ¥30,421.68 |
| 9,000 | ¥5.00578 | ¥45,052.02 |
| 15,000 | ¥4.92556 | ¥73,883.40 |
| 21,000 | ¥4.87340 | ¥102,341.40 |
| 30,000 | ¥4.81871 | ¥144,561.30 |
| 75,000 | ¥4.68075 | ¥351,056.25 |
| 150,000 | ¥4.57885 | ¥686,827.50 |





