PCA18-1 | |
---|---|
DigiKey Part Number | 298-22730-ND |
Manufacturer | |
Manufacturer Product Number | PCA18-1 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.185" ~ 0.228" (4.70mm ~ 5.80mm) | |
Legend | 1 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.10000 | ¥487.10 |
10 | ¥473.19700 | ¥4,731.97 |
100 | ¥431.44530 | ¥43,144.53 |