22-3/4X36YD | ||
---|---|---|
DigiKey Part Number | 3M158705-ND | |
Manufacturer | ||
Manufacturer Product Number | 22-3/4X36YD | |
Description | TAPE CONF VINYL BLK 3/4"X36YDS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Conformable Vinyl Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conformable Vinyl | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.03000 | ¥258.03 |
12 | ¥245.12000 | ¥2,941.44 |
36 | ¥232.21778 | ¥8,359.84 |
60 | ¥219.31750 | ¥13,159.05 |
108 | ¥206.41639 | ¥22,292.97 |
252 | ¥193.51567 | ¥48,765.95 |