P22-2R-M | ||
---|---|---|
DigiKey Part Number | 298-20016-ND | |
Manufacturer | ||
Manufacturer Product Number | P22-2R-M | |
Description | CONN RING CIRC 22-26AWG #2 CRIMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.205" (5.20mm) | |
Length - Overall | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.91200 | ¥191.20 |
1,000 | ¥1.77511 | ¥1,775.11 |
5,000 | ¥1.68408 | ¥8,420.40 |
10,000 | ¥1.59306 | ¥15,930.60 |