EV10-8RB-Q | ||
---|---|---|
DigiKey Part Number | 298-16756-ND | |
Manufacturer | ||
Manufacturer Product Number | EV10-8RB-Q | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.25800 | ¥22.58 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥2.15240 | ¥107.62 |
100 | ¥2.10080 | ¥210.08 |
500 | ¥2.04938 | ¥1,024.69 |
1,000 | ¥1.89562 | ¥1,895.62 |