
EV18-14RB-Q | |
|---|---|
DigiKey Part Number | 298-16795-ND |
Manufacturer | |
Manufacturer Product Number | EV18-14RB-Q |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.460" (11.68mm) | |
Length - Overall | 1.110" (28.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.79500 | ¥27.95 |
| 25 | ¥2.71240 | ¥67.81 |
| 50 | ¥2.65440 | ¥132.72 |
| 100 | ¥2.59740 | ¥259.74 |
| 250 | ¥2.52384 | ¥630.96 |
| 500 | ¥2.46942 | ¥1,234.71 |
| 1,000 | ¥2.41625 | ¥2,416.25 |
| 2,500 | ¥2.34763 | ¥5,869.07 |








