EV14-6RB-Q | ||
---|---|---|
DigiKey Part Number | 298-16777-ND | |
Manufacturer | ||
Manufacturer Product Number | EV14-6RB-Q | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.80440 | ¥70.11 |
100 | ¥2.67380 | ¥267.38 |
1,000 | ¥2.41289 | ¥2,412.89 |
5,000 | ¥2.28243 | ¥11,412.15 |
10,000 | ¥2.15200 | ¥21,520.00 |