EV18-6RB-L | ||
---|---|---|
DigiKey Part Number | 298-16802-ND | |
Manufacturer | ||
Manufacturer Product Number | EV18-6RB-L | |
Description | STRONGHOLD RING TERMINAL, VINYL | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
50 | ¥2.64340 | ¥132.17 |
100 | ¥2.58020 | ¥258.02 |
1,000 | ¥2.32850 | ¥2,328.50 |
5,000 | ¥2.20262 | ¥11,013.10 |
10,000 | ¥2.07676 | ¥20,767.60 |