
EDV10-250FIB-Q | |
|---|---|
DigiKey Part Number | 298-16687-ND |
Manufacturer | |
Manufacturer Product Number | EDV10-250FIB-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.260" (6.60mm) | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.204" (5.18mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.56400 | ¥35.64 |
| 25 | ¥3.46640 | ¥86.66 |
| 50 | ¥3.39380 | ¥169.69 |
| 100 | ¥3.32020 | ¥332.02 |
| 250 | ¥3.22608 | ¥806.52 |
| 500 | ¥3.15662 | ¥1,578.31 |
| 1,000 | ¥3.08864 | ¥3,088.64 |
| 2,500 | ¥3.00085 | ¥7,502.12 |






