
DNF14-110-C | |
|---|---|
DigiKey Part Number | 298-11925-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-110-C |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥12.20600 | ¥122.06 |
| 25 | ¥11.85520 | ¥296.38 |
| 50 | ¥11.60040 | ¥580.02 |
| 100 | ¥11.35150 | ¥1,135.15 |
| 300 | ¥10.96557 | ¥3,289.67 |
| 500 | ¥10.79064 | ¥5,395.32 |
| 1,000 | ¥10.55728 | ¥10,557.28 |
| 2,500 | ¥10.25621 | ¥25,640.52 |













