CMS24-M300 | ||
---|---|---|
DigiKey Part Number | 298-CMS24-M300-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS24-M300 | |
Description | CLIP-ON MOUNT, SIDE-FIXED,3MM-6M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.58" L x 0.63" W x 0.52" H (14.7mm x 16.0mm x 13.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥8.19760 | ¥204.94 |
50 | ¥7.98160 | ¥399.08 |
100 | ¥7.76490 | ¥776.49 |
500 | ¥7.54952 | ¥3,774.76 |
1,000 | ¥7.11805 | ¥7,118.05 |