15200 | ||
---|---|---|
DigiKey Part Number | 3720-15200-ND | |
Manufacturer | ||
Manufacturer Product Number | 15200 | |
Description | EC13SMUA | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | Nylon 6.6, Heat Stabilized, UV Resistant | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06000 | ¥76.50 |
50 | ¥2.88160 | ¥144.08 |
100 | ¥2.76090 | ¥276.09 |
250 | ¥2.52080 | ¥630.20 |
500 | ¥2.40096 | ¥1,200.48 |
1,000 | ¥1.98080 | ¥1,980.80 |
2,500 | ¥1.80071 | ¥4,501.77 |