15206 | ||
---|---|---|
DigiKey Part Number | 3720-15206-ND | |
Manufacturer | ||
Manufacturer Product Number | 15206 | |
Description | EC36SMPEUA | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | Nylon 6.6, Heat Stabilized, UV Resistant | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.38100 | ¥53.81 |
25 | ¥5.16480 | ¥129.12 |
50 | ¥5.05420 | ¥252.71 |
100 | ¥4.83490 | ¥483.49 |
250 | ¥4.39560 | ¥1,098.90 |
500 | ¥3.95598 | ¥1,977.99 |
1,000 | ¥3.51652 | ¥3,516.52 |
2,500 | ¥3.18682 | ¥7,967.05 |