CMS12-M300 | ||
---|---|---|
DigiKey Part Number | 298-CMS12-M300-ND | |
Manufacturer | ||
Manufacturer Product Number | CMS12-M300 | |
Description | CLIP-ON MOUNT, SIDE-FIXED,.7MM-3 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.55" L x 0.47" W x 0.48" H (14.0mm x 11.9mm x 12.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥6.22200 | ¥62.22 |
25 | ¥6.07600 | ¥151.90 |
50 | ¥5.92640 | ¥296.32 |
100 | ¥5.63050 | ¥563.05 |
500 | ¥5.48228 | ¥2,741.14 |
1,000 | ¥5.03780 | ¥5,037.80 |