
HDM190HIRC2 | |
|---|---|
DigiKey Part Number | 1436-1823-ND |
Manufacturer | |
Manufacturer Product Number | HDM190HIRC2 |
Description | CABLE TIE HLDR SNGL TORQUE MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 1.43" L x 0.76" W x 0.67" H (36.3mm x 19.3mm x 17.0mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.64000 | ¥16.64 |
| 10 | ¥14.12500 | ¥141.25 |
| 25 | ¥13.23440 | ¥330.86 |
| 50 | ¥12.60380 | ¥630.19 |
| 100 | ¥12.00070 | ¥1,200.07 |
| 250 | ¥11.24888 | ¥2,812.22 |
| 500 | ¥10.71194 | ¥5,355.97 |
| 1,000 | ¥10.20069 | ¥10,200.69 |
| 2,500 | ¥9.56230 | ¥23,905.75 |




