
151-02104 | |
|---|---|
DigiKey Part Number | 151-02104-ND |
Manufacturer | |
Manufacturer Product Number | 151-02104 |
Description | CABLE TIE HLDR QUAD TORQUE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Torque Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Torque Mount | |
Size / Dimension | 3.43" L x 0.99" H (87.1mm x 25.2mm) | |
For Use With/Related Products | Cable Ties up to 0.500" (12.7mm) Width | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.37000 | ¥75.37 |
| 10 | ¥64.03800 | ¥640.38 |
| 25 | ¥60.02440 | ¥1,500.61 |
| 50 | ¥57.15760 | ¥2,857.88 |
| 100 | ¥54.42930 | ¥5,442.93 |
| 300 | ¥50.37040 | ¥15,111.12 |
| 500 | ¥48.58860 | ¥24,294.30 |
| 1,000 | ¥46.27193 | ¥46,271.93 |



