CLT_3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT25F-C3

DigiKey Part Number
298-13552-ND
Manufacturer
Manufacturer Product Number
CLT25F-C3
Description
SLIT WRAP 0.284" X 100' ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.398" (10.11mm) X 100' (30.48m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.284" (7.21mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.398" (10.11mm)
Material
Polyethylene (PE)
Color
Orange
Length
100' (30.48m)
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.20000¥607.20
2¥594.06500¥1,188.13
3¥586.51000¥1,759.53
5¥577.10200¥2,885.51
7¥570.99143¥3,996.94
10¥564.57600¥5,645.76
25¥548.41160¥13,710.29
50¥536.46400¥26,823.20
100¥524.76600¥52,476.60
Manufacturers Standard Package