Direct
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEE-FK1E101P | |
|---|---|
DigiKey Part Number | PCE3796TR-ND - Tape & Reel (TR) PCE3796CT-ND - Cut Tape (CT) PCE3796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | ¥7.73000 | Direct |
| EEE-FK1E101XP | Panasonic Industry | 15,528 | PCE3797CT-ND | ¥5.26000 | Similar |
| EEE-FKE101XAP | Panasonic Industry | 1,001 | PCE4413CT-ND | ¥6.25000 | Similar |
| AFK107M25E16VT-F | Cornell Dubilier Knowles | 1,000 | 338-AFK107M25E16VT-FCT-ND | ¥29.19000 | Direct |
| 16SEV100M8X6.5 | Rubycon | 0 | 1189-16SEV100M8X6.5TR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.78800 | ¥37.88 |
| 50 | ¥2.83820 | ¥141.91 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥2.01606 | ¥1,008.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.81783 | ¥1,817.83 |
| 2,000 | ¥1.68377 | ¥3,367.54 |
| 3,000 | ¥1.61610 | ¥4,848.30 |
| 5,000 | ¥1.54065 | ¥7,703.25 |
| 7,000 | ¥1.49630 | ¥10,474.10 |
| 10,000 | ¥1.45345 | ¥14,534.50 |










