100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M25E16VT-F

DigiKey Part Number
338-AFK107M25E16VT-FTR-ND - Tape & Reel (TR)
338-AFK107M25E16VT-FCT-ND - Cut Tape (CT)
338-AFK107M25E16VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M25E16VT-F
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.268" (6.80mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.36000¥29.36
10¥19.79000¥197.90
50¥15.80900¥790.45
100¥14.55350¥1,455.35
500¥12.39622¥6,198.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.71784¥11,717.84
2,000¥11.15449¥22,308.98
3,000¥10.87047¥32,611.41
5,000¥10.55397¥52,769.85
7,000¥10.36802¥72,576.14
Manufacturers Standard Package