Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

AHA107M25F24B-F | |
|---|---|
DigiKey Part Number | AHA107M25F24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA107M25F24B-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2.7Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA107M25F24T-F | Cornell Dubilier Knowles | 2,030 | 338-AHA107M25F24T-FCT-ND | ¥12.16000 | Parametric Equivalent |
| AHA107M35F24T-F | Cornell Dubilier Knowles | 415 | 338-AHA107M35F24T-FCT-ND | ¥11.99000 | Parametric Equivalent |
| EEE-FK1E101AP | Panasonic Industry | 605 | PCE4414CT-ND | ¥7.19000 | Direct |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | ¥6.04000 | Direct |
| UCD1E101MCL6GS | Nichicon | 21,169 | 493-6198-1-ND | ¥5.29000 | Direct |







