Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade




UCL1V101MNL1GS | |
|---|---|
DigiKey Part Number | 493-3954-2-ND - Tape & Reel (TR) 493-3954-1-ND - Cut Tape (CT) 493-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V101MNL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1V101MNL6GS | Nichicon | 1,064 | 493-6276-1-ND | ¥5.38000 | Direct |
| UCD1H101MNL1GS | Nichicon | 21,603 | 493-6388-1-ND | ¥6.20000 | Upgrade |
| UCD1V101MNL1GS | Nichicon | 45,882 | 493-6186-1-ND | ¥5.04000 | Upgrade |
| UCL1H101MNL1GS | Nichicon | 1,915 | 493-17463-1-ND | ¥8.02000 | Upgrade |
| UUD1H101MNL1GS | Nichicon | 0 | 493-2306-1-ND | ¥6.20000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.68100 | ¥46.81 |
| 50 | ¥3.53120 | ¥176.56 |
| 100 | ¥3.16740 | ¥316.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.53988 | ¥1,269.94 |
| 1,000 | ¥2.34223 | ¥2,342.23 |
| 1,500 | ¥2.24238 | ¥3,363.57 |
| 2,500 | ¥2.13104 | ¥5,327.60 |
| 3,500 | ¥2.06563 | ¥7,229.70 |
| 5,000 | ¥2.00240 | ¥10,012.00 |













