100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1V101MNL1GS

DigiKey Part Number
493-6186-2-ND - Tape & Reel (TR)
493-6186-1-ND - Cut Tape (CT)
493-6186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1V101MNL1GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1V101MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.15100¥31.51
50¥2.34380¥117.19
100¥2.08820¥208.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥1.64672¥823.36
1,000¥1.50721¥1,507.21
1,500¥1.43677¥2,155.16
2,500¥1.35823¥3,395.58
3,500¥1.31205¥4,592.18
5,000¥1.26743¥6,337.15
Manufacturers Standard Package