



UCL1E101MCL6GS | |
|---|---|
DigiKey Part Number | 493-3938-2-ND - Tape & Reel (TR) 493-3938-1-ND - Cut Tape (CT) 493-3938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E101MCL6GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E101MCL1GS | Nichicon | 10,633 | 493-6376-1-ND | ¥4.38000 | Similar |
| UCL1E101MCL1GS | Nichicon | 26,587 | 493-3937-1-ND | ¥5.21000 | Similar |
| UUD1E101MCL1GS | Nichicon | 27,635 | 493-2276-1-ND | ¥4.30000 | Similar |
| UWD1E101MCL1GS | Nichicon | 1,182 | 493-6290-1-ND | ¥5.04000 | Similar |
| UWG1E101MNL1GS | Nichicon | 1,568 | 493-6312-1-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.71300 | ¥37.13 |
| 50 | ¥2.78040 | ¥139.02 |
| 100 | ¥2.48350 | ¥248.35 |
| 500 | ¥1.97206 | ¥986.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.81063 | ¥1,810.63 |
| 2,000 | ¥1.67645 | ¥3,352.90 |
| 3,000 | ¥1.60873 | ¥4,826.19 |
| 5,000 | ¥1.53322 | ¥7,666.10 |
| 7,000 | ¥1.48884 | ¥10,421.88 |
| 10,000 | ¥1.44596 | ¥14,459.60 |

