



UCL1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3937-2-ND - Tape & Reel (TR) 493-3937-1-ND - Cut Tape (CT) 493-3937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.26700 | ¥32.67 |
| 50 | ¥2.43640 | ¥121.82 |
| 100 | ¥2.17090 | ¥217.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.59069 | ¥1,431.62 |
| 1,800 | ¥1.46747 | ¥2,641.45 |
| 2,700 | ¥1.40523 | ¥3,794.12 |
| 4,500 | ¥1.33586 | ¥6,011.37 |
| 6,300 | ¥1.29507 | ¥8,158.94 |
| 9,000 | ¥1.25567 | ¥11,301.03 |

