
EEE-FP1V101AP | |
|---|---|
DigiKey Part Number | PCE4442TR-ND - Tape & Reel (TR) PCE4442CT-ND - Cut Tape (CT) PCE4442DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 4,095 | P19726CT-ND | ¥9.51000 | Upgrade |
| 35JZV100M8X10.5 | Rubycon | 3,253 | 1189-3731-1-ND | ¥7.94000 | Direct |
| 35TKV100M8X10.5 | Rubycon | 2,656 | 1189-2074-1-ND | ¥10.50000 | Direct |
| 35TLV100M8X10.5 | Rubycon | 2,024 | 1189-2103-1-ND | ¥8.02000 | Upgrade |
| 50TZV100M8X10.5 | Rubycon | 52,740 | 1189-1651-1-ND | ¥6.20000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.43300 | ¥54.33 |
| 50 | ¥4.12500 | ¥206.25 |
| 100 | ¥3.70990 | ¥370.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.93998 | ¥1,469.99 |
| 1,000 | ¥2.71868 | ¥2,718.68 |
| 1,500 | ¥2.60698 | ¥3,910.47 |
| 2,500 | ¥2.48239 | ¥6,205.98 |
| 3,500 | ¥2.40915 | ¥8,432.02 |
| 5,000 | ¥2.33839 | ¥11,691.95 |

