100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M25E16T-F

DigiKey Part Number
338-2141-2-ND - Tape & Reel (TR)
338-2141-1-ND - Cut Tape (CT)
338-2141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M25E16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Impedance
260 mOhms
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.256" (6.50mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Surface Mount Land Size
0.327" L x 0.374" W (8.30mm x 9.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥6.36000¥63.60
50¥4.85620¥242.81
100¥4.37980¥437.98
500¥3.55958¥1,779.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.30097¥3,300.97
2,000¥3.08616¥6,172.32
3,000¥2.97775¥8,933.25
5,000¥2.85692¥14,284.60
7,000¥2.78593¥19,501.51
10,000¥2.71733¥27,173.30
Manufacturers Standard Package