Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AFC107M25F24T-F | |
|---|---|
DigiKey Part Number | AFC107M25F24T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC107M25F24T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 337.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Capacitance | Impedance 300 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35F24T-F | Cornell Dubilier Knowles | 3,322 | 338-2143-1-ND | ¥15.96000 | Upgrade |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6,678 | 338-2145-1-ND | ¥15.55000 | Upgrade |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | ¥36.22000 | Upgrade |
| AHA107M50F24T-F | Cornell Dubilier Knowles | 495 | 338-AHA107M50F24T-FCT-ND | ¥12.74000 | Upgrade |
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6,000 | 338-2141-1-ND | ¥9.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.44844 | ¥2,724.22 |










