
AFK107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-2145-2-ND - Tape & Reel (TR) 338-2145-1-ND - Cut Tape (CT) 338-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | ¥36.22000 | Direct |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | ¥6.70000 | Direct |
| 50TZV100M8X10.5 | Rubycon | 51,740 | 1189-1651-1-ND | ¥6.20000 | Direct |
| EEE-FP1H101AP | Panasonic Industry | 3,862 | P19726CT-ND | ¥9.51000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥10.13900 | ¥101.39 |
| 50 | ¥7.88140 | ¥394.07 |
| 100 | ¥7.16930 | ¥716.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.94282 | ¥2,971.41 |
| 1,000 | ¥5.55669 | ¥5,556.69 |
| 1,500 | ¥5.36188 | ¥8,042.82 |
| 2,500 | ¥5.14476 | ¥12,861.90 |
| 3,500 | ¥5.01717 | ¥17,560.10 |
| 5,000 | ¥4.89390 | ¥24,469.50 |

