
35JGV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35JGV100M8X10.5TR-ND - Tape & Reel (TR) 1189-35JGV100M8X10.5CT-ND - Cut Tape (CT) 1189-35JGV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JGV100M8X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JGV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 216 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.08600 | ¥50.86 |
| 50 | ¥3.84560 | ¥192.28 |
| 100 | ¥3.45270 | ¥345.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.77342 | ¥1,386.71 |
| 1,000 | ¥2.55940 | ¥2,559.40 |
| 1,500 | ¥2.45139 | ¥3,677.09 |
| 2,500 | ¥2.33088 | ¥5,827.20 |
| 3,500 | ¥2.26005 | ¥7,910.18 |
| 5,000 | ¥2.19162 | ¥10,958.10 |

