
AFK107M25X16T-F | |
|---|---|
DigiKey Part Number | 338-AFK107M25X16T-FTR-ND - Tape & Reel (TR) 338-AFK107M25X16T-FCT-ND - Cut Tape (CT) 338-AFK107M25X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M25X16T-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6,000 | 338-2141-1-ND | ¥9.92000 | Similar |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5,763 | 338-2144-1-ND | ¥11.74000 | Parametric Equivalent |
| 25JZV100M6.3X8 | Rubycon | 342 | 1189-2425-1-ND | ¥5.87000 | Direct |
| 25TZV100M6.3X8 | Rubycon | 12,593 | 1189-1585-1-ND | ¥4.47000 | Direct |
| EEE-FK1E101XP | Panasonic Industry | 10,815 | PCE3797CT-ND | ¥5.29000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥7.80700 | ¥78.07 |
| 50 | ¥6.00560 | ¥300.28 |
| 100 | ¥5.43670 | ¥543.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥4.19188 | ¥3,772.69 |
| 1,800 | ¥3.92816 | ¥7,070.69 |
| 2,700 | ¥3.79513 | ¥10,246.85 |
| 4,500 | ¥3.64685 | ¥16,410.83 |
| 6,300 | ¥3.55972 | ¥22,426.24 |
| 9,000 | ¥3.47554 | ¥31,279.86 |

