
25JZV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2425-2-ND - Tape & Reel (TR) 1189-2425-1-ND - Cut Tape (CT) 1189-2425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JZV100M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TKV100M6.3X8 | Rubycon | 356 | 1189-4135-1-ND | ¥7.86000 | Parametric Equivalent |
| 25TZV100M6.3X8 | Rubycon | 12,593 | 1189-1585-1-ND | ¥4.47000 | Parametric Equivalent |
| 35JZV100M6.3X8 | Rubycon | 1,284 | 1189-35JZV100M6.3X8CT-ND | ¥5.79000 | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | ¥4.80000 | Parametric Equivalent |
| 35TKV100M6.3X8 | Rubycon | 1,793 | 1189-35TKV100M6.3X8CT-ND | ¥7.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.66300 | ¥36.63 |
| 50 | ¥2.73560 | ¥136.78 |
| 100 | ¥2.44120 | ¥244.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.79619 | ¥1,616.57 |
| 1,800 | ¥1.65919 | ¥2,986.54 |
| 2,700 | ¥1.59000 | ¥4,293.00 |
| 4,500 | ¥1.51289 | ¥6,808.01 |
| 6,300 | ¥1.46755 | ¥9,245.56 |
| 9,000 | ¥1.42376 | ¥12,813.84 |

