
AHA107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M50F24T-FTR-ND - Tape & Reel (TR) 338-AHA107M50F24T-FCT-ND - Cut Tape (CT) 338-AHA107M50F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M50F24T-F | Cornell Dubilier Knowles | 6,678 | 338-2145-1-ND | ¥15.55000 | Similar |
| AFK107M50F24VT-F | Cornell Dubilier Knowles | 45,959 | 338-4225-1-ND | ¥36.22000 | Parametric Equivalent |
| 50JGV100M8X10.5 | Rubycon | 484 | 1189-50JGV100M8X10.5CT-ND | ¥6.70000 | Direct |
| 50TZV100M8X10.5 | Rubycon | 51,740 | 1189-1651-1-ND | ¥6.20000 | Direct |
| EEE-FK1H101P | Panasonic Industry | 9,917 | PCE3809CT-ND | ¥7.36000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 10 | ¥8.24500 | ¥82.45 |
| 50 | ¥6.35800 | ¥317.90 |
| 100 | ¥5.76090 | ¥576.09 |

