16SEV100M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 52,740
Unit Price: ¥6.20000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 980
Unit Price: ¥9.18000
Datasheet

Direct


Panasonic Industry
In Stock: 595
Unit Price: ¥5.21000
Datasheet

Direct


Panasonic Industry
In Stock: 8,076
Unit Price: ¥4.71000
Datasheet

Direct


Nichicon
In Stock: 9,214
Unit Price: ¥5.29000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6,000
Unit Price: ¥9.92000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: ¥29.36000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3,490
Unit Price: ¥11.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,253
Unit Price: ¥4.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 608
Unit Price: ¥7.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥6.04000
Datasheet

Upgrade


Panasonic Industry
In Stock: 479
Unit Price: ¥7.77000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥7.61000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV100M8X6.5

DigiKey Part Number
1189-16SEV100M8X6.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SEV100M8X6.5
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV100M8X6.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
162 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50TZV100M8X10.5Rubycon52,7401189-1651-1-ND¥6.20000Similar
AVS107M16E16T-FCornell Dubilier Knowles980338-AVS107M16E16T-FCT-ND¥9.18000Direct
EEE-1CA101APPanasonic Industry595PCE4578CT-ND¥5.21000Direct
EEE-1CA101PPanasonic Industry8,076PCE3879CT-ND¥4.71000Direct
UCD1E101MCL6GSNichicon9,214493-6198-1-ND¥5.29000Direct
Obsolete
This product is no longer manufactured. View Substitutes