100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA101UP

DigiKey Part Number
PCE3897TR-ND - Tape & Reel (TR)
PCE3897CT-ND - Cut Tape (CT)
PCE3897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA101UP
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA101UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA101UAPPanasonic Industry160PCE4594CT-ND¥5.21000Direct
EEE-FK1E101APPanasonic Industry605PCE4414CT-ND¥7.19000Direct
EEE-FK1E101PPanasonic Industry0PCE3796CT-ND¥6.04000MFR Recommended
EEE-FP1E101APPanasonic Industry479PCE4545CT-ND¥7.77000Upgrade
EEE-HA1E101UPPanasonic Industry23PCE4196CT-ND¥5.21000Upgrade
In-Stock: 603
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91900¥29.19
50¥2.16500¥108.25
100¥1.92690¥192.69
500¥1.51408¥757.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.35851¥1,358.51
2,000¥1.25216¥2,504.32
3,000¥1.19846¥3,595.38
5,000¥1.13860¥5,693.00
7,000¥1.10342¥7,723.94
10,000¥1.06941¥10,694.10
Manufacturers Standard Package