
EEE-1CA101AP | |
|---|---|
DigiKey Part Number | PCE4578TR-ND - Tape & Reel (TR) PCE4578CT-ND - Cut Tape (CT) PCE4578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA101AP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA101UP | Panasonic Industry | 1,253 | PCE3897CT-ND | ¥4.71000 | Direct |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | ¥6.04000 | Direct |
| EEE-FK1E101AP | Panasonic Industry | 608 | PCE4414CT-ND | ¥7.19000 | MFR Recommended |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | ¥7.77000 | Upgrade |
| EEE-HBE101UAP | Panasonic Industry | 0 | PCE4790CT-ND | ¥7.61000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.22500 | ¥32.25 |
| 50 | ¥2.40160 | ¥120.08 |
| 100 | ¥2.14030 | ¥214.03 |
| 500 | ¥1.68890 | ¥844.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.51821 | ¥1,518.21 |
| 2,000 | ¥1.40201 | ¥2,804.02 |
| 3,000 | ¥1.34335 | ¥4,030.05 |
| 5,000 | ¥1.27795 | ¥6,389.75 |
| 7,000 | ¥1.23950 | ¥8,676.50 |
| 10,000 | ¥1.20235 | ¥12,023.50 |

