DExAxx-L2-xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DExAxx-L2-xxV
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DE1A1B-L2-24V

DigiKey Part Number
255-3540-5-ND
Manufacturer
Manufacturer Product Number
DE1A1B-L2-24V
Description
RELAY GEN PURPOSE DPST 8A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
8.3 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.00000¥113.00
20¥97.22750¥1,944.55
40¥93.89050¥3,755.62
60¥91.99217¥5,519.53
100¥89.65430¥8,965.43
260¥85.43512¥22,213.13
500¥82.66080¥41,330.40
1,000¥79.81719¥79,817.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.