Direct
Direct
Similar



SZMMBZ20VALT1G | |
|---|---|
DigiKey Part Number | SZMMBZ20VALT1GOSTR-ND - Tape & Reel (TR) SZMMBZ20VALT1GOSCT-ND - Cut Tape (CT) SZMMBZ20VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ20VALT1G |
Description | DIODE ZENER ARRAY 20V SOT-23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ20VALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.77700 | ¥7.77 |
| 100 | ¥0.40520 | ¥40.52 |
| 500 | ¥0.40106 | ¥200.53 |
| 1,000 | ¥0.39065 | ¥390.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19847 | ¥595.41 |
| 150,000 | ¥0.18612 | ¥27,918.00 |
| 300,000 | ¥0.17304 | ¥51,912.00 |






