
ZXTP2012ZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTP2012ZQTATR-ND - Tape & Reel (TR) 31-ZXTP2012ZQTACT-ND - Cut Tape (CT) 31-ZXTP2012ZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2012ZQTA |
Description | TRANS PNP 60V 4.3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.3 A 120MHz 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Power - Max 1.5 W |
Mfr | Frequency - Transition 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 4.3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 215mV @ 500mA, 5A | Supplier Device Package SOT-89-3 |
Current - Collector Cutoff (Max) 20nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STF2550 | STMicroelectronics | 708 | 497-10028-1-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.17100 | ¥81.71 |
| 100 | ¥5.43260 | ¥543.26 |
| 500 | ¥4.25656 | ¥2,128.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.87813 | ¥3,878.13 |
| 2,000 | ¥3.55978 | ¥7,119.56 |
| 3,000 | ¥3.39756 | ¥10,192.68 |
| 5,000 | ¥3.21531 | ¥16,076.55 |
| 7,000 | ¥3.10740 | ¥21,751.80 |
| 10,000 | ¥3.00251 | ¥30,025.10 |




