


2STF2550 | |
|---|---|
DigiKey Part Number | 497-10028-2-ND - Tape & Reel (TR) 497-10028-1-ND - Cut Tape (CT) 497-10028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STF2550 |
Description | TRANS PNP 50V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 1.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STF2550 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2A, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.4 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 300mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1213Y-13 | Diodes Incorporated | 352 | 2DA1213YDICT-ND | ¥5.46000 | Similar |
| 2DA1797-13 | Diodes Incorporated | 1,013 | 2DA1797DICT-ND | ¥5.29000 | Similar |
| 2SB1123S-TD-E | onsemi | 1,525 | 2SB1123S-TD-EOSCT-ND | ¥7.19000 | Similar |
| DNLS350Y-13 | Diodes Incorporated | 7,900 | DNLS350YDICT-ND | ¥5.13000 | Similar |
| DPLS350Y-13 | Diodes Incorporated | 5 | DPLS350YDICT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.04400 | ¥40.44 |
| 100 | ¥2.60500 | ¥260.50 |
| 500 | ¥1.98414 | ¥992.07 |
| 1,000 | ¥1.78376 | ¥1,783.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.56660 | ¥3,916.50 |
| 5,000 | ¥1.43230 | ¥7,161.50 |
| 7,500 | ¥1.36385 | ¥10,228.88 |
| 12,500 | ¥1.28694 | ¥16,086.75 |
| 17,500 | ¥1.24140 | ¥21,724.50 |
| 25,000 | ¥1.19712 | ¥29,928.00 |








