New at DigiKey
540 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 80A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF76X-0800-S2F4A005JH

DigiKey Part Number
399-SCF76X-0800-S2F4A005JH-ND
Manufacturer
Manufacturer Product Number
SCF76X-0800-S2F4A005JH
Description
CMC 0.54MH, 80A, 0.53OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
540 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 80A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
80A
Manufacturer
KEMET
Voltage Rating - DC
800V
Series
Voltage Rating - AC
800V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Height (Max)
2.087" (53.00mm)
Number of Lines
3
Package / Case
Horizontal, 6 PC Pin
Inductance @ Frequency
540 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,030.01000¥1,030.01
12¥834.70333¥10,016.44
28¥793.46500¥22,217.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.