Bipolar (BJT) Transistor PNP 50 V 5 A 1.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 5 A 1.4 W Surface Mount SOT-89-3
2STF2550

2STF2550

DigiKey Part Number
497-10028-2-ND - Tape & Reel (TR)
497-10028-1-ND - Cut Tape (CT)
497-10028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STF2550
Description
TRANS PNP 50V 5A SOT-89-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 5 A 1.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2STF2550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2A, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.4 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
550mV @ 300mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DA1213Y-13Diodes Incorporated3522DA1213YDICT-ND¥5.46000Similar
2DA1797-13Diodes Incorporated1,0132DA1797DICT-ND¥5.29000Similar
2SB1123S-TD-Eonsemi1,5252SB1123S-TD-EOSCT-ND¥7.19000Similar
DNLS350Y-13Diodes Incorporated7,900DNLS350YDICT-ND¥5.13000Similar
DPLS350Y-13Diodes Incorporated5DPLS350YDICT-ND¥5.13000Similar
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.04400¥40.44
100¥2.60500¥260.50
500¥1.98414¥992.07
1,000¥1.78376¥1,783.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.56660¥3,916.50
5,000¥1.43230¥7,161.50
7,500¥1.36385¥10,228.88
12,500¥1.28694¥16,086.75
17,500¥1.24140¥21,724.50
25,000¥1.19712¥29,928.00
Manufacturers Standard Package