
ZXTP19060CZTA | |
|---|---|
DigiKey Part Number | ZXTP19060CZTR-ND - Tape & Reel (TR) ZXTP19060CZCT-ND - Cut Tape (CT) ZXTP19060CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19060CZTA |
Description | TRANS PNP 60V 4.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.5 A 180MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 410mV @ 450mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2STF2550 | STMicroelectronics | 708 | 497-10028-1-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.38400 | ¥63.84 |
| 100 | ¥4.19700 | ¥419.70 |
| 500 | ¥3.25524 | ¥1,627.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.95173 | ¥2,951.73 |
| 2,000 | ¥2.69648 | ¥5,392.96 |
| 3,000 | ¥2.56635 | ¥7,699.05 |
| 5,000 | ¥2.42012 | ¥12,100.60 |
| 7,000 | ¥2.33351 | ¥16,334.57 |
| 10,000 | ¥2.24937 | ¥22,493.70 |


