Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84B5V6LT1G | |
|---|---|
DigiKey Part Number | SZBZX84B5V6LT1GOSTR-ND - Tape & Reel (TR) SZBZX84B5V6LT1GOSCT-ND - Cut Tape (CT) SZBZX84B5V6LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84B5V6LT1G |
Description | DIODE ZENER 5.6V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84B5V6LT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B5V6LT1G | onsemi | 0 | BZX84B5V6LT1GOSCT-ND | ¥1.74000 | Parametric Equivalent |
| SZBZX84B5V6LT1G | onsemi | 0 | SZBZX84B5V6LT1GOSCT-ND | ¥1.90000 | Parametric Equivalent |
| BZX84B5V6-7-F | Diodes Incorporated | 33,315 | BZX84B5V6-FDICT-ND | ¥2.15000 | Similar |
| BZX84C5V6 TR PBFREE | Central Semiconductor Corp | 6,466 | 1514-BZX84C5V6TRPBFREECT-ND | ¥5.54000 | Similar |
| BZX84C5V6TS-7-F | Diodes Incorporated | 2,564 | BZX84C5V6TS-FDICT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15800 | ¥11.58 |
| 100 | ¥0.71950 | ¥71.95 |
| 500 | ¥0.52548 | ¥262.74 |
| 1,000 | ¥0.46262 | ¥462.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35409 | ¥1,062.27 |
| 6,000 | ¥0.31656 | ¥1,899.36 |











