


LDS3985M33R | |
|---|---|
DigiKey Part Number | 497-4257-2-ND - Tape & Reel (TR) 497-4257-1-ND - Cut Tape (CT) 497-4257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M33R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.65700 | ¥56.57 |
| 25 | ¥5.10080 | ¥127.52 |
| 100 | ¥4.48800 | ¥448.80 |
| 250 | ¥4.19508 | ¥1,048.77 |
| 500 | ¥4.01860 | ¥2,009.30 |
| 1,000 | ¥3.89414 | ¥3,894.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.69399 | ¥11,081.97 |
| 6,000 | ¥3.60619 | ¥21,637.14 |
| 9,000 | ¥3.56223 | ¥32,060.07 |
| 15,000 | ¥3.51352 | ¥52,702.80 |
| 21,000 | ¥3.48506 | ¥73,186.26 |












