Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5232B TR PBFREE

DigiKey Part Number
1514-CMPZ5232BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5232BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5232BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5232B TR PBFREE
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.15000¥21.50
100¥1.35210¥135.21
500¥1.00612¥503.06
1,000¥0.89423¥894.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.75172¥2,255.16
6,000¥0.67984¥4,079.04
9,000¥0.64317¥5,788.53
15,000¥0.60196¥9,029.40
21,000¥0.57755¥12,128.55
30,000¥0.55382¥16,614.60
Manufacturers Standard Package