Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6 TR PBFREE

DigiKey Part Number
1514-BZX84C5V6TRPBFREETR-ND - Tape & Reel (TR)
1514-BZX84C5V6TRPBFREECT-ND - Cut Tape (CT)
1514-BZX84C5V6TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6 TR PBFREE
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.39900¥33.99
100¥2.17250¥217.25
500¥1.64292¥821.46
1,000¥1.47181¥1,471.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25426¥3,762.78
6,000¥1.14458¥6,867.48
9,000¥1.08869¥9,798.21
15,000¥1.02588¥15,388.20
21,000¥0.98868¥20,762.28
30,000¥0.95252¥28,575.60
Manufacturers Standard Package