
MMBZ5232B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5232B-FDITR-ND - Tape & Reel (TR) MMBZ5232B-FDICT-ND - Cut Tape (CT) MMBZ5232B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B-7-F |
Description | DIODE ZENER 5.6V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5232B-7-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V6 TR PBFREE | Central Semiconductor Corp | 6,466 | 1514-BZX84C5V6TRPBFREECT-ND | ¥5.54000 | Similar |
| MMBZ5232B_R1_00001 | Panjit International Inc. | 3,000 | 3757-MMBZ5232B_R1_00001CT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56400 | ¥56.40 |
| 500 | ¥0.40970 | ¥204.85 |
| 1,000 | ¥0.35950 | ¥359.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29543 | ¥886.29 |
| 6,000 | ¥0.26300 | ¥1,578.00 |
| 9,000 | ¥0.24645 | ¥2,218.05 |
| 15,000 | ¥0.22782 | ¥3,417.30 |
| 21,000 | ¥0.21678 | ¥4,552.38 |
| 30,000 | ¥0.20604 | ¥6,181.20 |


