SS32 | ||
---|---|---|
DigiKey Part Number | SS32TR-ND - Tape & Reel (TR) SS32CT-ND - Cut Tape (CT) SS32DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS32 | |
Description | DIODE SCHOTTKY 20V 3A SMC | |
Customer Reference | ||
Detailed Description | Diode 20 V 3A Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.39400 | ¥53.94 |
100 | ¥3.73280 | ¥373.28 |
500 | ¥3.11906 | ¥1,559.53 |
1,000 | ¥2.65457 | ¥2,654.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36424 | ¥7,092.72 |
6,000 | ¥2.23981 | ¥13,438.86 |
9,000 | ¥2.07390 | ¥18,665.10 |
30,000 | ¥2.05336 | ¥61,600.80 |