
TPS75003RHLT | |
|---|---|
DigiKey Part Number | 296-19438-2-ND - Tape & Reel (TR) 296-19438-1-ND - Cut Tape (CT) 296-19438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLT |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLT Models |
Category | Voltage - Supply 2.2V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 75µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 10 | ¥45.54300 | ¥455.43 |
| 25 | ¥42.15400 | ¥1,053.85 |
| 100 | ¥38.42820 | ¥3,842.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥36.65132 | ¥9,162.83 |
| 500 | ¥35.58066 | ¥17,790.33 |
| 750 | ¥35.04439 | ¥26,283.29 |
| 1,250 | ¥34.45036 | ¥43,062.95 |
| 1,750 | ¥34.10306 | ¥59,680.35 |


