QSD122,QSD123,QSD124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSD123

DigiKey Part Number
QSD123-ND
Manufacturer
Manufacturer Product Number
QSD123
Description
SENSOR PHOTO 880NM TOP VIEW RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Phototransistors 880nm Top View Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
24°
Power - Max
100 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,736
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.00200¥40.02
250¥2.61216¥653.04
500¥2.42344¥1,211.72
1,000¥2.26285¥2,262.85
2,000¥2.12649¥4,252.98
5,000¥1.97741¥9,887.05
10,000¥1.88442¥18,844.20
25,000¥1.78303¥44,575.75
Manufacturers Standard Package